+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UA7824CKCS

IC: voltage regulator; linear,fixed; 24V; 1.5A; TO220-3; THT; tube

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
UA7824CKCS
TME Symbol:
UA7824CKCS

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, linear
Voltage drop
2V
Output voltage
24V
Output current
1.5A
Case
TO220-3
Mounting
THT
Kind of package
tube
Operating temperature
0...125°C
Tolerance
±3.75%
Number of channels
1
Heatsink thickness
max. 1.32mm
Input voltage
27...38V
Manufacturer standard package
50pcs.
Gross weight1.99 g
Certificates
See other products in this category: Fixed voltage regulators TEXAS INSTRUMENTS,
*
UA7824CKCS
1297 in TME stock
Net price for quantities from 1 pcs - 1.19 USDGross price for quantities from 1 pcs - 1.42 USD
Net price for quantities from 10 pcs - 0.86 USDGross price for quantities from 10 pcs - 1.03 USD
Net price for quantities from 25 pcs - 0.78 USDGross price for quantities from 25 pcs - 0.94 USD
Net price for quantities from 50 pcs - 0.74 USDGross price for quantities from 50 pcs - 0.88 USD
Net price for quantities from 100 pcs - 0.69 USDGross price for quantities from 100 pcs - 0.83 USD
Net price for quantities from 250 pcs - 0.65 USDGross price for quantities from 250 pcs - 0.78 USD
Net price for quantities from 500 pcs - 0.62 USDGross price for quantities from 500 pcs - 0.74 USD
Net price for quantities from 1000 pcs - 0.60 USDGross price for quantities from 1000 pcs - 0.72 USD
Net price for quantities from 4000 pcs - 0.56 USDGross price for quantities from 4000 pcs - 0.67 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 50 pcs