+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UA78L06ACLP

IC: voltage regulator; linear,fixed; 6V; 0.1A; TO92; THT; bulk; Ch: 1


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
UA78L06ACLP
TME Symbol:
UA78L06ACLP

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, linear
Voltage drop
1.7V
Output voltage
6V
Output current
0.1A
Case
TO92
Mounting
THT
Kind of package
bulk
Operating temperature
0...125°C
Tolerance
±3.75%
Number of channels
1
Input voltage
8.5...20V
Gross weight0.212 g
Certificates

WATCH VIDEO

See other products in this category: Fixed voltage regulators TEXAS INSTRUMENTS,
*
UA78L06ACLP
1783 in TME stock
Net price for quantities from 1 pcs - 0.67 EURGross price for quantities from 1 pcs - 0.80 EUR
Net price for quantities from 10 pcs - 0.48 EURGross price for quantities from 10 pcs - 0.58 EUR
Net price for quantities from 25 pcs - 0.44 EURGross price for quantities from 25 pcs - 0.53 EUR
Net price for quantities from 100 pcs - 0.39 EURGross price for quantities from 100 pcs - 0.46 EUR
Net price for quantities from 250 pcs - 0.38 EURGross price for quantities from 250 pcs - 0.45 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBag = 2 000 pcs