+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UA78L08ACD

IC: voltage regulator; linear,fixed; 8V; 0.1A; SO8; SMD; tube; Ch: 1


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
UA78L08ACD
TME Symbol:
UA78L08ACD

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, linear
Voltage drop
1.7V
Output voltage
8V
Output current
0.1A
Case
SO8
Mounting
SMD
Kind of package
tube
Operating temperature
0...125°C
Tolerance
±3.75%
Number of channels
1
Input voltage
10.5...23V
Manufacturer standard package
75pcs.
Gross weight0.069 g
Certificates
See other products in this category: Fixed voltage regulators TEXAS INSTRUMENTS,
*
UA78L08ACD
697 in TME stock
Net price for quantities from 1 pcs - 0.75 EURGross price for quantities from 1 pcs - 0.90 EUR
Net price for quantities from 10 pcs - 0.54 EURGross price for quantities from 10 pcs - 0.65 EUR
Net price for quantities from 75 pcs - 0.47 EURGross price for quantities from 75 pcs - 0.56 EUR
Net price for quantities from 150 pcs - 0.45 EURGross price for quantities from 150 pcs - 0.54 EUR
Net price for quantities from 300 pcs - 0.43 EURGross price for quantities from 300 pcs - 0.52 EUR
Net price for quantities from 525 pcs - 0.42 EURGross price for quantities from 525 pcs - 0.50 EUR
Net price for quantities from 5025 pcs - 0.38 EURGross price for quantities from 5025 pcs - 0.46 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 75 pcs