+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UA78M05IDCY

IC: voltage regulator; linear,fixed; 5V; 0.5A; SOT223; SMD; tube


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
UA78M05IDCY
TME Symbol:
UA78M05IDCY

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, linear
Voltage drop
1.7V
Output voltage
5V
Output current
0.5A
Case
SOT223
Mounting
SMD
Kind of package
tube
Operating temperature
-40...125°C
Tolerance
±3%
Number of channels
1
Input voltage
7...25V
Manufacturer standard package
80pcs.
Gross weight0.122 g
Certificates
See other products in this category: Fixed voltage regulators TEXAS INSTRUMENTS,
*
UA78M05IDCY
1265 in TME stock
Net price for quantities from 1 pcs - 0.84 USDGross price for quantities from 1 pcs - 1.01 USD
Net price for quantities from 5 pcs - 0.70 USDGross price for quantities from 5 pcs - 0.84 USD
Net price for quantities from 10 pcs - 0.61 USDGross price for quantities from 10 pcs - 0.73 USD
Net price for quantities from 25 pcs - 0.51 USDGross price for quantities from 25 pcs - 0.62 USD
Net price for quantities from 50 pcs - 0.47 USDGross price for quantities from 50 pcs - 0.56 USD
Net price for quantities from 80 pcs - 0.46 USDGross price for quantities from 80 pcs - 0.55 USD
Net price for quantities from 560 pcs - 0.43 USDGross price for quantities from 560 pcs - 0.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 80 pcs