+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UA78M05IKCS

IC: voltage regulator; linear,fixed; 5V; 0.5A; TO220-3; THT; tube

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
UA78M05IKCS
TME Symbol:
UA78M05IKCS

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, linear
Voltage drop
2V
Output voltage
5V
Output current
0.5A
Case
TO220-3
Mounting
THT
Kind of package
tube
Operating temperature
-40...125°C
Tolerance
±3%
Number of channels
1
Heatsink thickness
max. 1.32mm
Input voltage
7...25V
Manufacturer standard package
50pcs.
Gross weight2 g
Certificates
See other products in this category: Fixed voltage regulators TEXAS INSTRUMENTS,
*
UA78M05IKCS
0 in TME stock
Net price for quantities from 1 pcs - 3.49 EURGross price for quantities from 1 pcs - 4.19 EUR
Net price for quantities from 10 pcs - 2.64 EURGross price for quantities from 10 pcs - 3.17 EUR
Net price for quantities from 50 pcs - 2.32 EURGross price for quantities from 50 pcs - 2.78 EUR
Net price for quantities from 100 pcs - 2.22 EURGross price for quantities from 100 pcs - 2.66 EUR
Net price for quantities from 250 pcs - 2.11 EURGross price for quantities from 250 pcs - 2.54 EUR
Net price for quantities from 1000 pcs - 1.99 EURGross price for quantities from 1000 pcs - 2.39 EUR
Net price for quantities from 20000 pcs - 1.85 EURGross price for quantities from 20000 pcs - 2.22 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.