+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UAPS12

Adapter; Cablexpert; USB 2.0; PS/2 socket x2,USB A plug; 0.3m


Manufacturer: GEMBIRD

Manufacturer part number:
UAPS12
TME Symbol:
UAPS12

Specification

Manufacturer
GEMBIRD
Type of transition
adapter
Manufacturer series
Cablexpert
Version
USB 2.0
Cable length
0.3m
Insulation colour
white
Connector colour
white
Cable/adapter structure
  • PS/2 socket x2
  • USB A plug
Gross weight38.3 g
Certificates
EAN code8716309017305
See other products in this category: USB cables and adapters GEMBIRD,
See other products from this series.:
*
UAPS12
31 in TME stock
Net price for quantities from 1 pcs - 3.38 USDGross price for quantities from 1 pcs - 4.05 USD
Net price for quantities from 3 pcs - 2.90 USDGross price for quantities from 3 pcs - 3.48 USD
Net price for quantities from 5 pcs - 2.58 USDGross price for quantities from 5 pcs - 3.09 USD
Net price for quantities from 10 pcs - 2.25 USDGross price for quantities from 10 pcs - 2.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.