+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UC2823DW

IC: PMIC; PWM controller; SO16; -25÷85°C; 9.2÷30V; tube; SMPS; 0÷80%


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
UC2823DW
TME Symbol:
UC2823DW

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
PWM controller
Case
SO16
Mounting
SMD
Operating temperature
-25...85°C
Frequency
1MHz
Kind of package
tube
Application
SMPS
Output current
0.5A
Topology
boost, buck, flyback, forward
Duty cycle factor
0...80%
Supply voltage
  • 9.2...30V
Gross weight1 g
Certificates
See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS,
*
UC2823DW
0 in TME stock
Net price for quantities from 1 pcs - 6.28 USDGross price for quantities from 1 pcs - 7.53 USD
Net price for quantities from 10 pcs - 4.83 USDGross price for quantities from 10 pcs - 5.79 USD
Net price for quantities from 25 pcs - 4.38 USDGross price for quantities from 25 pcs - 5.25 USD
Net price for quantities from 40 pcs - 4.16 USDGross price for quantities from 40 pcs - 4.99 USD
Net price for quantities from 120 pcs - 3.70 USDGross price for quantities from 120 pcs - 4.43 USD
Net price for quantities from 240 pcs - 3.44 USDGross price for quantities from 240 pcs - 4.12 USD
Net price for quantities from 280 pcs - 3.38 USDGross price for quantities from 280 pcs - 4.06 USD
Net price for quantities from 520 pcs - 3.20 USDGross price for quantities from 520 pcs - 3.84 USD
Net price for quantities from 1000 pcs - 3.11 USDGross price for quantities from 1000 pcs - 3.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.