+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UC2824DW

IC: PMIC; resonant mode controller; SO16; -40÷85°C; 9.2÷30V; tube


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
UC2824DW
TME Symbol:
UC2824DW

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
resonant mode controller
Case
SO16
Mounting
SMD
Operating temperature
-40...85°C
Frequency
1MHz
Kind of package
tube
Application
SMPS
Output current
1.5A
Topology
boost
Duty cycle factor
0...80%
Supply voltage
  • 9.2...30V
Gross weight1 g
Certificates
See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS,
*
UC2824DW
0 in TME stock
Net price for quantities from 1 pcs - 23.20 USDGross price for quantities from 1 pcs - 27.84 USD
Net price for quantities from 3 pcs - 20.81 USDGross price for quantities from 3 pcs - 24.97 USD
Net price for quantities from 10 pcs - 18.41 USDGross price for quantities from 10 pcs - 22.08 USD
Net price for quantities from 40 pcs - 16.51 USDGross price for quantities from 40 pcs - 19.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.