+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UC2833DWTR

IC: voltage regulator; linear,fixed; 2V; SOIC16; SMD; -40÷85°C


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
UC2833DWTR
TME Symbol:
UC2833DWTR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, linear
Output voltage
2V
Case
SOIC16
Mounting
SMD
Operating temperature
-40...85°C
Input voltage
4.5...36V
Gross weight0.087 g
Certificates
See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS,
*
UC2833DWTR
0 in TME stock
Net price for quantities from 2000 pcs - 24.00 USDGross price for quantities from 2000 pcs - 28.80 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.