+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UC2835D

PMIC; DC/DC converter; Uin: 6÷36VDC; Uout: 2.5÷35VDC; 2.5A; SO8; SMD

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
UC2835D
TME Symbol:
UC2835D

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
6...36V DC
Output voltage
2.5...35V DC
Output current
2.5A
Case
SO8
Mounting
SMD
Number of channels
1
Operating temperature
-25...85°C
Kind of package
tube
Manufacturer standard package
75pcs.
Gross weight0.06 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
UC2835D
75 in TME stock
Net price for quantities from 1 pcs - 27.39 EURGross price for quantities from 1 pcs - 32.86 EUR
Net price for quantities from 5 pcs - 24.77 EURGross price for quantities from 5 pcs - 29.72 EUR
Net price for quantities from 25 pcs - 21.80 EURGross price for quantities from 25 pcs - 26.16 EUR
Net price for quantities from 75 pcs - 19.59 EURGross price for quantities from 75 pcs - 23.51 EUR
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerTube = 75 pcs