+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UC2842BD1013TR

IC: PMIC; PWM controller; 1A; 48÷500kHz; Ch: 1; SO8; boost,flyback


Manufacturer: STMicroelectronics

Manufacturer part number:
UC2842BD1013TR
TME Symbol:
UC2842BD1013TR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
PMIC
Kind of integrated circuit
PWM controller
Output current
1A
Frequency
48...500kHz
Number of channels
1
Case
SO8
Mounting
SMD
Operating temperature
-25...85°C
Topology
boost, flyback
Operating voltage
10...36V
Duty cycle factor
0...96%
Kind of package
reel, tape
Power
0.8W
Supply voltage
  • 16...36V
Gross weight1 g
Certificates
See other products in this category: Voltage regulators - PWM circuits STMicroelectronics,
*
UC2842BD1013TR
0 in TME stock
Net price for quantities from 1 pcs - 1.17 USDGross price for quantities from 1 pcs - 1.40 USD
Net price for quantities from 5 pcs - 0.97 USDGross price for quantities from 5 pcs - 1.17 USD
Net price for quantities from 10 pcs - 0.88 USDGross price for quantities from 10 pcs - 1.05 USD
Net price for quantities from 25 pcs - 0.77 USDGross price for quantities from 25 pcs - 0.93 USD
Net price for quantities from 50 pcs - 0.71 USDGross price for quantities from 50 pcs - 0.85 USD
Net price for quantities from 100 pcs - 0.66 USDGross price for quantities from 100 pcs - 0.80 USD
Net price for quantities from 250 pcs - 0.62 USDGross price for quantities from 250 pcs - 0.74 USD
Net price for quantities from 500 pcs - 0.60 USDGross price for quantities from 500 pcs - 0.71 USD
Net price for quantities from 5000 pcs - 0.55 USDGross price for quantities from 5000 pcs - 0.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.