+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UC2845D

IC: PMIC; PWM controller; 1A; 47÷500kHz; Ch: 1; SO14; 8.4÷28V; 0÷48%


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
UC2845D
TME Symbol:
UC2845D

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
PWM controller
Output current
1A
Frequency
47...500kHz
Number of channels
1
Case
SO14
Mounting
SMD
Operating temperature
-40...85°C
Topology
boost, buck, flyback, forward
Duty cycle factor
0...48%
Kind of package
tube
Application
SMPS
Operating voltage
7.6...28V DC
Supply voltage
  • 8.4...28V
Gross weight0.125 g
Certificates
See other products in this category: Voltage regulators - PWM circuits TEXAS INSTRUMENTS,
*
UC2845D
420 in TME stock
Net price for quantities from 1 pcs - 1.49 USDGross price for quantities from 1 pcs - 1.79 USD
Net price for quantities from 5 pcs - 1.26 USDGross price for quantities from 5 pcs - 1.51 USD
Net price for quantities from 10 pcs - 1.14 USDGross price for quantities from 10 pcs - 1.37 USD
Net price for quantities from 25 pcs - 1.01 USDGross price for quantities from 25 pcs - 1.21 USD
Net price for quantities from 50 pcs - 0.99 USDGross price for quantities from 50 pcs - 1.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs