+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

UC2854DW

IC: PMIC; PDIP16; Topology: boost


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
UC2854DW
TME Symbol:
UC2854DW

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Mounting
SMD
Operating temperature
-40...85°C
Case
PDIP16
Frequency
200kHz
Topology
boost
Gross weight0.32 g
Certificates
See other products in this category: Drivers - integrated circuits TEXAS INSTRUMENTS,
*
UC2854DW
0 in TME stock
No. of pieces (Multiple of: 40)
Minimum order quantity: 40.
Multiple of: 40.
Net price for quantities from 40 pcs - 3.75 EURGross price for quantities from 40 pcs - 4.50 EUR