+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UC2872DW

IC: driver; SOIC16; Uoper: 4.5÷24V; 57÷78kHz; Usup: 4.5÷24V; 1W


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
UC2872DW
TME Symbol:
UC2872DW

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
driver
Case
SOIC16
DC supply current
6mA
Mounting
SMD
Operating temperature
-40...85°C
Operating voltage
4.5...24V
Application
automotive industry
Frequency
57...78kHz
Power dissipation
1W
Supply voltage
  • 4.5...24V
Gross weight0.072 g
Certificates
See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS,
*
UC2872DW
0 in TME stock
Net price for quantities from 40 pcs - 9.84 EURGross price for quantities from 40 pcs - 11.80 EUR
No. of pieces (Multiplicity: 40)
Minimum order quantity: 40.
Multiplicity: 40.