+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UC2907N

IC: PMIC; load share controller; DIP16; -40÷85°C; 3.7÷35V; tube


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
UC2907N
TME Symbol:
UC2907N

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
load share controller
Case
DIP16
Mounting
THT
Operating temperature
-40...85°C
Kind of package
tube
Application
SMPS
Output current
20mA
Supply voltage
  • 3.7...35V
Gross weight0.99 g
Certificates
See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS,
*
UC2907N
0 in TME stock
Net price for quantities from 1 pcs - 10.11 USDGross price for quantities from 1 pcs - 12.14 USD
Net price for quantities from 10 pcs - 8.21 USDGross price for quantities from 10 pcs - 9.85 USD
Net price for quantities from 25 pcs - 7.72 USDGross price for quantities from 25 pcs - 9.27 USD
Net price for quantities from 100 pcs - 7.01 USDGross price for quantities from 100 pcs - 8.42 USD
Net price for quantities from 250 pcs - 6.55 USDGross price for quantities from 250 pcs - 7.86 USD
Net price for quantities from 500 pcs - 6.20 USDGross price for quantities from 500 pcs - 7.44 USD
Net price for quantities from 1000 pcs - 5.85 USDGross price for quantities from 1000 pcs - 7.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.