+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UC29432D

IC: PMIC; load share controller; SO8; -25÷85°C; 2.2÷24V; tube; SMPS


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
UC29432D
TME Symbol:
UC29432D

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
load share controller
Case
SO8
Mounting
SMD
Operating temperature
-25...85°C
Kind of package
tube
Application
SMPS
Supply voltage
  • 2.2...24V
Gross weight1 g
Certificates
See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS,
*
UC29432D
0 in TME stock
Net price for quantities from 1 pcs - 24.22 USDGross price for quantities from 1 pcs - 29.06 USD
Net price for quantities from 5 pcs - 21.88 USDGross price for quantities from 5 pcs - 26.26 USD
Net price for quantities from 10 pcs - 18.95 USDGross price for quantities from 10 pcs - 22.74 USD
Net price for quantities from 75 pcs - 16.97 USDGross price for quantities from 75 pcs - 20.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.