+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UC3526AN

IC: PMIC; PWM controller; DIP18; 8÷35V; 0÷49%; SMPS; tube

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
UC3526AN
TME Symbol:
UC3526AN

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
PWM controller
Output current
0.2A
Frequency
0.6MHz
Mounting
THT
Case
DIP18
Topology
boost, flyback, forward, H-bridge, push-pull
Number of channels
2
Operating temperature
0...70°C
Duty cycle factor
0...49%
Application
SMPS
Kind of package
tube
Supply voltage
  • 8...35V
Gross weight1.244 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
UC3526AN
411 in TME stock
Net price for quantities from 1 pcs - 4.32 EURGross price for quantities from 1 pcs - 5.18 EUR
Net price for quantities from 10 pcs - 3.16 EURGross price for quantities from 10 pcs - 3.79 EUR
Net price for quantities from 20 pcs - 3.02 EURGross price for quantities from 20 pcs - 3.63 EUR
Net price for quantities from 40 pcs - 2.92 EURGross price for quantities from 40 pcs - 3.50 EUR
Net price for quantities from 100 pcs - 2.79 EURGross price for quantities from 100 pcs - 3.34 EUR
Net price for quantities from 1000 pcs - 2.56 EURGross price for quantities from 1000 pcs - 3.06 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 20 pcs