+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UC3832DW

IC: voltage regulator; linear,fixed; 2V; 450mA; SOIC16; SMD; 0÷70°C


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
UC3832DW
TME Symbol:
UC3832DW

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, linear
Output voltage
2V
Output current
0.45A
Case
SOIC16
Mounting
SMD
Operating temperature
0...70°C
Input voltage
4.5...36V
Gross weight0.028 g
Certificates
See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS,
*
UC3832DW
0 in TME stock
Net price for quantities from 40 pcs - 12.41 USDGross price for quantities from 40 pcs - 14.89 USD
No. of pieces (Multiplicity: 40)
Minimum order quantity: 40.
Multiplicity: 40.