+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UC3842BD1

IC: PMIC; PWM controller; 1A; 48÷500kHz; Ch: 1; SO8; boost,flyback

Manufacturer: STMicroelectronics

Manufacturer part number:
UC3842BD1
TME Symbol:
UC3842BD1

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
PMIC
Kind of integrated circuit
PWM controller
Output current
1A
Frequency
48...500kHz
Number of channels
1
Case
SO8
Mounting
SMD
Operating temperature
-25...85°C
Topology
boost, flyback
Operating voltage
10...36V
Duty cycle factor
0...96%
Kind of package
tube
Power
0.8W
Supply voltage
  • 16...36V
Gross weight0.077 g
Certificates
See other products in this category: Voltage regulators - PWM circuits STMicroelectronics,
*
UC3842BD1
681 in TME stock
Net price for quantities from 1 pcs - 1.10 USDGross price for quantities from 1 pcs - 1.32 USD
Net price for quantities from 10 pcs - 0.79 USDGross price for quantities from 10 pcs - 0.94 USD
Net price for quantities from 25 pcs - 0.72 USDGross price for quantities from 25 pcs - 0.86 USD
Net price for quantities from 100 pcs - 0.64 USDGross price for quantities from 100 pcs - 0.76 USD
Net price for quantities from 200 pcs - 0.61 USDGross price for quantities from 200 pcs - 0.73 USD
Net price for quantities from 300 pcs - 0.59 USDGross price for quantities from 300 pcs - 0.71 USD
Net price for quantities from 500 pcs - 0.58 USDGross price for quantities from 500 pcs - 0.69 USD
Net price for quantities from 1000 pcs - 0.56 USDGross price for quantities from 1000 pcs - 0.67 USD
Net price for quantities from 4000 pcs - 0.52 USDGross price for quantities from 4000 pcs - 0.62 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 100 pcs