+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UC3844BD1

IC: PMIC; PWM controller; 1A; 48÷500kHz; Ch: 1; SO8; boost,flyback


Manufacturer: STMicroelectronics

Manufacturer part number:
UC3844BD1
TME Symbol:
UC3844BD1

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
PMIC
Kind of integrated circuit
PWM controller
Output current
1A
Frequency
48...500kHz
Number of channels
1
Case
SO8
Mounting
SMD
Operating temperature
-25...85°C
Topology
boost, flyback
Operating voltage
10...36V
Duty cycle factor
0...48%
Kind of package
tube
Power
0.8W
Supply voltage
  • 16...36V
Gross weight0.077 g
Certificates
See other products in this category: Voltage regulators - PWM circuits STMicroelectronics,
*
UC3844BD1
537 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.71 USDGross price for quantities from 1 pcs - 0.86 USD
Net price for quantities from 10 pcs - 0.51 USDGross price for quantities from 10 pcs - 0.61 USD
Net price for quantities from 25 pcs - 0.48 USDGross price for quantities from 25 pcs - 0.57 USD
Net price for quantities from 100 pcs - 0.44 USDGross price for quantities from 100 pcs - 0.52 USD
Net price for quantities from 300 pcs - 0.40 USDGross price for quantities from 300 pcs - 0.48 USD
Net price for quantities from 500 pcs - 0.39 USDGross price for quantities from 500 pcs - 0.47 USD
Net price for quantities from 1000 pcs - 0.37 USDGross price for quantities from 1000 pcs - 0.44 USD
Net price for quantities from 2000 pcs - 0.35 USDGross price for quantities from 2000 pcs - 0.42 USD
Net price for quantities from 2500 pcs - 0.34 USDGross price for quantities from 2500 pcs - 0.41 USD
Net price for quantities from 4000 pcs - 0.33 USDGross price for quantities from 4000 pcs - 0.39 USD
Packaging method by the manufacturer:Tube = 100 pcs