+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UC3844BN

IC: PMIC; PWM controller; 1A; 48÷500kHz; Ch: 1; MiniDIP8; 0÷48%; tube

Manufacturer: STMicroelectronics

Manufacturer part number:
UC3844BN
TME Symbol:
UC3844BN

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
PMIC
Kind of integrated circuit
PWM controller
Output current
1A
Frequency
48...500kHz
Number of channels
1
Case
MiniDIP8
Mounting
THT
Operating temperature
-25...85°C
Topology
boost, flyback
Operating voltage
10...36V
Duty cycle factor
0...48%
Kind of package
tube
Power
1.25W
Supply voltage
  • 16...36V
Gross weight0.489 g
Certificates
See other products in this category: Voltage regulators - PWM circuits STMicroelectronics,
*
UC3844BN
289 in TME stock
Net price for quantities from 1 pcs - 1.02 USDGross price for quantities from 1 pcs - 1.23 USD
Net price for quantities from 10 pcs - 0.75 USDGross price for quantities from 10 pcs - 0.89 USD
Net price for quantities from 25 pcs - 0.60 USDGross price for quantities from 25 pcs - 0.72 USD
Net price for quantities from 50 pcs - 0.51 USDGross price for quantities from 50 pcs - 0.62 USD
Net price for quantities from 100 pcs - 0.45 USDGross price for quantities from 100 pcs - 0.54 USD
Net price for quantities from 250 pcs - 0.40 USDGross price for quantities from 250 pcs - 0.48 USD
Net price for quantities from 500 pcs - 0.38 USDGross price for quantities from 500 pcs - 0.46 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 50 pcs