+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UC3852D

IC: PMIC; SOIC8; 0÷70°C; Topology: boost


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
UC3852D
TME Symbol:
UC3852D

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Case
SOIC8
Mounting
SMD
Operating temperature
0...70°C
Frequency
200kHz
Topology
boost
Gross weight0.053 g
Certificates
See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS,
*
UC3852D
0 in TME stock
Net price for quantities from 75 pcs - 5.60 USDGross price for quantities from 75 pcs - 6.72 USD
No. of pieces (Multiplicity: 75)
Minimum order quantity: 75.
Multiplicity: 75.