+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UC3853D

IC: PMIC; PFC controller; SO8; 0÷70°C; 11.5÷40V; tube; SMPS


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
UC3853D
TME Symbol:
UC3853D

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
PFC controller
Case
SO8
Mounting
SMD
Operating temperature
0...70°C
Frequency
82.5kHz
Kind of package
tube
Application
SMPS
Output current
0.125A
Supply voltage
  • 11.5...40V
Gross weight1 g
Certificates
See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS,
*
UC3853D
0 in TME stock
Net price for quantities from 1 pcs - 3.11 GBPGross price for quantities from 1 pcs - 3.73 GBP
Net price for quantities from 10 pcs - 2.36 GBPGross price for quantities from 10 pcs - 2.83 GBP
Net price for quantities from 25 pcs - 2.18 GBPGross price for quantities from 25 pcs - 2.62 GBP
Net price for quantities from 75 pcs - 2.00 GBPGross price for quantities from 75 pcs - 2.41 GBP
Net price for quantities from 150 pcs - 1.91 GBPGross price for quantities from 150 pcs - 2.29 GBP
Net price for quantities from 300 pcs - 1.83 GBPGross price for quantities from 300 pcs - 2.20 GBP
Net price for quantities from 525 pcs - 1.77 GBPGross price for quantities from 525 pcs - 2.12 GBP
Net price for quantities from 1050 pcs - 1.71 GBPGross price for quantities from 1050 pcs - 2.04 GBP
Net price for quantities from 2550 pcs - 1.63 GBPGross price for quantities from 2550 pcs - 1.96 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.