+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UC3856DW

IC: PMIC; PWM controller; SO16; 0÷70°C; 7.7÷40V; tube; SMPS; 0÷47%


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
UC3856DW
TME Symbol:
UC3856DW

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
PWM controller
Case
SO16
Mounting
SMD
Operating temperature
0...70°C
Frequency
220kHz
Kind of package
tube
Application
SMPS
Output current
0.5A
Topology
boost, buck, flyback, forward, H-bridge, push-pull
Duty cycle factor
0...47%
Supply voltage
  • 7.7...40V
Gross weight0.448 g
Certificates
See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS,
*
UC3856DW
51 in TME stock
Net price for quantities from 1 pcs - 5.26 EURGross price for quantities from 1 pcs - 6.31 EUR
Net price for quantities from 10 pcs - 4.04 EURGross price for quantities from 10 pcs - 4.85 EUR
Net price for quantities from 25 pcs - 3.78 EURGross price for quantities from 25 pcs - 4.54 EUR
Net price for quantities from 40 pcs - 3.68 EURGross price for quantities from 40 pcs - 4.41 EUR
Net price for quantities from 120 pcs - 3.43 EURGross price for quantities from 120 pcs - 4.12 EUR
Net price for quantities from 280 pcs - 3.34 EURGross price for quantities from 280 pcs - 4.00 EUR
Net price for quantities from 1000 pcs - 3.31 EURGross price for quantities from 1000 pcs - 3.97 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 40 pcs