+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UC3907DW

IC: PMIC; load share controller; SO16; 0÷70°C; 3.7÷35V; tube; SMPS


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
UC3907DW
TME Symbol:
UC3907DW

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
load share controller
Case
SO16
Mounting
SMD
Operating temperature
0...70°C
Kind of package
tube
Application
SMPS
Output current
20mA
Supply voltage
  • 3.7...35V
Gross weight1 g
Certificates
See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS,
*
UC3907DW
0 in TME stock
Net price for quantities from 1 pcs - 6.55 USDGross price for quantities from 1 pcs - 7.86 USD
Net price for quantities from 3 pcs - 5.90 USDGross price for quantities from 3 pcs - 7.08 USD
Net price for quantities from 10 pcs - 5.22 USDGross price for quantities from 10 pcs - 6.26 USD
Net price for quantities from 40 pcs - 4.68 USDGross price for quantities from 40 pcs - 5.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.