+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UCC25600D

IC: PMIC; resonant mode controller; 0.8A; 40÷350kHz; Ch: 2; SO8


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
UCC25600D
TME Symbol:
UCC25600D

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
resonant mode controller
Output current
0.8A
Frequency
40...350kHz
Number of channels
2
Case
SO8
Mounting
SMD
Operating temperature
-40...125°C
Topology
push-pull, resonant LLC
Duty cycle factor
0...50%
Kind of package
tube
Application
SMPS
Supply voltage
  • 11.5...18V
Gross weight0.069 g
Certificates
See other products in this category: Voltage regulators - PWM circuits TEXAS INSTRUMENTS,
*
UCC25600D
185 in TME stock
Net price for quantities from 1 pcs - 1.31 USDGross price for quantities from 1 pcs - 1.57 USD
Net price for quantities from 10 pcs - 0.96 USDGross price for quantities from 10 pcs - 1.15 USD
Net price for quantities from 25 pcs - 0.86 USDGross price for quantities from 25 pcs - 1.02 USD
Net price for quantities from 40 pcs - 0.83 USDGross price for quantities from 40 pcs - 0.99 USD
Net price for quantities from 50 pcs - 0.82 USDGross price for quantities from 50 pcs - 0.98 USD
Net price for quantities from 75 pcs - 0.79 USDGross price for quantities from 75 pcs - 0.95 USD
Net price for quantities from 150 pcs - 0.76 USDGross price for quantities from 150 pcs - 0.92 USD
Net price for quantities from 1050 pcs - 0.72 USDGross price for quantities from 1050 pcs - 0.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 75 pcs