+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UCC25705D

IC: PMIC; PWM controller; SO8; -40÷85°C; 8.8÷15V; tube; SMPS; 0÷75%


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
UCC25705D
TME Symbol:
UCC25705D

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
PWM controller
Case
SO8
Mounting
SMD
Operating temperature
-40...85°C
Frequency
1.1MHz
Kind of package
tube
Application
SMPS
Output current
-0.02...0.02A
Operating voltage
8.2...15V DC
Topology
boost, flyback, forward
Duty cycle factor
0...75%
Number of channels
1
Supply voltage
  • 8.8...15V
Gross weight1 g
Certificates
See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS,
*
UCC25705D
0 in TME stock
Net price for quantities from 1 pcs - 2.69 EURGross price for quantities from 1 pcs - 3.22 EUR
Net price for quantities from 10 pcs - 2.03 EURGross price for quantities from 10 pcs - 2.44 EUR
Net price for quantities from 75 pcs - 1.72 EURGross price for quantities from 75 pcs - 2.06 EUR
Net price for quantities from 150 pcs - 1.62 EURGross price for quantities from 150 pcs - 1.94 EUR
Net price for quantities from 300 pcs - 1.52 EURGross price for quantities from 300 pcs - 1.82 EUR
Net price for quantities from 525 pcs - 1.49 EURGross price for quantities from 525 pcs - 1.79 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.