+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UCC28019D

IC: PMIC; PFC controller; SO8; -40÷125°C; 10.5÷21V; tube; SMPS


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
UCC28019D
TME Symbol:
UCC28019D

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
PFC controller
Case
SO8
Mounting
SMD
Operating temperature
-40...125°C
Frequency
65kHz
Kind of package
tube
Application
SMPS
Output current
1.5A
Operating voltage
9.5...21V DC
Duty cycle factor
0...98%
Input voltage
-300mV DC...22V DC
Supply voltage
  • 10.5...21V
Gross weight1 g
Certificates
See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS,
*
UCC28019D
0 in TME stock
Net price for quantities from 1 pcs - 1.89 USDGross price for quantities from 1 pcs - 2.27 USD
Net price for quantities from 5 pcs - 1.67 USDGross price for quantities from 5 pcs - 2.00 USD
Net price for quantities from 10 pcs - 1.53 USDGross price for quantities from 10 pcs - 1.83 USD
Net price for quantities from 25 pcs - 1.35 USDGross price for quantities from 25 pcs - 1.61 USD
Net price for quantities from 75 pcs - 1.17 USDGross price for quantities from 75 pcs - 1.41 USD
Net price for quantities from 150 pcs - 1.10 USDGross price for quantities from 150 pcs - 1.32 USD
Net price for quantities from 300 pcs - 1.05 USDGross price for quantities from 300 pcs - 1.27 USD
Net price for quantities from 525 pcs - 1.02 USDGross price for quantities from 525 pcs - 1.23 USD
Net price for quantities from 2550 pcs - 1.01 USDGross price for quantities from 2550 pcs - 1.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.