+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UCC2805D

IC: PMIC; PWM controller; SO8; -40÷85°C; 4.1÷13.5V; tube; SMPS


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
UCC2805D
TME Symbol:
UCC2805D

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
PWM controller
Case
SO8
Mounting
SMD
Operating temperature
-40...85°C
Frequency
46kHz...1MHz
Kind of package
tube
Application
SMPS
Output current
1A
Operating voltage
3.6...13.5V DC
Topology
boost, flyback, forward
Duty cycle factor
0...49%
Integrated circuit features
soft-start function
Supply voltage
  • 4.1...13.5V
Gross weight1 g
Certificates
See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS,
*
UCC2805D
0 in TME stock
Net price for quantities from 1 pcs - 3.15 USDGross price for quantities from 1 pcs - 3.78 USD
Net price for quantities from 5 pcs - 2.85 USDGross price for quantities from 5 pcs - 3.41 USD
Net price for quantities from 25 pcs - 2.52 USDGross price for quantities from 25 pcs - 3.01 USD
Net price for quantities from 75 pcs - 2.26 USDGross price for quantities from 75 pcs - 2.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.