+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UCC28061D

IC: PMIC; PFC controller; SO16; -40÷125°C; Usup: 14÷21V; tube; SMPS


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
UCC28061D
TME Symbol:
UCC28061D

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
PFC controller
Case
SO16
Mounting
SMD
Operating temperature
-40...125°C
Frequency
45...550kHz
Kind of package
tube
Application
SMPS
Output current
1.8A
Operating voltage
10.35...21V DC
Input voltage
-500mV...21V
Supply voltage
  • 14...21V
Gross weight1 g
Certificates
See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS,
*
UCC28061D
0 in TME stock
Net price for quantities from 1 pcs - 3.15 EURGross price for quantities from 1 pcs - 3.78 EUR
Net price for quantities from 3 pcs - 2.85 EURGross price for quantities from 3 pcs - 3.42 EUR
Net price for quantities from 10 pcs - 2.45 EURGross price for quantities from 10 pcs - 2.94 EUR
Net price for quantities from 25 pcs - 2.20 EURGross price for quantities from 25 pcs - 2.64 EUR
Net price for quantities from 40 pcs - 2.10 EURGross price for quantities from 40 pcs - 2.52 EUR
Net price for quantities from 120 pcs - 2.07 EURGross price for quantities from 120 pcs - 2.48 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.