+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UCC2807D-2

IC: PMIC; PWM controller; SO8; -40÷85°C; 12.5÷13.5V; tube; SMPS


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
UCC2807D-2
TME Symbol:
UCC2807D-2

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
PWM controller
Case
SO8
Mounting
SMD
Operating temperature
-40...85°C
Frequency
1MHz
Kind of package
tube
Application
SMPS
Output current
1A
Operating voltage
8.3...13.5V DC
Topology
boost, flyback, forward
Duty cycle factor
0...78%
Supply voltage
  • 12.5...13.5V
Gross weight1 g
Certificates
See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS,
*
UCC2807D-2
0 in TME stock
Net price for quantities from 1 pcs - 5.11 EURGross price for quantities from 1 pcs - 6.13 EUR
Net price for quantities from 10 pcs - 3.92 EURGross price for quantities from 10 pcs - 4.70 EUR
Net price for quantities from 25 pcs - 3.66 EURGross price for quantities from 25 pcs - 4.39 EUR
Net price for quantities from 75 pcs - 3.42 EURGross price for quantities from 75 pcs - 4.11 EUR
Net price for quantities from 150 pcs - 3.30 EURGross price for quantities from 150 pcs - 3.96 EUR
Net price for quantities from 1050 pcs - 3.03 EURGross price for quantities from 1050 pcs - 3.64 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.