+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UCC2809PTR-2

IC: PMIC; PWM controller; -0.4÷0.8A; 1MHz; VSSOP8; 14÷19V; 0÷70%


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
UCC2809PTR-2
TME Symbol:
UCC2809PTR-2

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
PWM controller
Output current
-0.4...0.8A
Frequency
1MHz
Case
VSSOP8
Mounting
SMD
Operating temperature
-40...85°C
Topology
boost, flyback, forward
Duty cycle factor
0...70%
Kind of package
reel, tape
Integrated circuit features
soft-start function
Application
SMPS
Operating voltage
8...19V DC
Supply voltage
  • 14...19V
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: Voltage regulators - PWM circuits TEXAS INSTRUMENTS,
*
UCC2809PTR-2
0 in TME stock
Net price for quantities from 2500 pcs - 1.56 EURGross price for quantities from 2500 pcs - 1.87 EUR
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.