+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UCC2818MDREP

IC: PMIC; PFC controller; SO16; -55÷125°C; 10.2÷18V; reel,tape

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
UCC2818MDREP
TME Symbol:
UCC2818MDREP

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
PFC controller
Case
SO16
Mounting
SMD
Operating temperature
-55...125°C
Frequency
6...220kHz
Kind of package
reel, tape
Application
SMPS
Output current
1.2A
Operating voltage
9.7...18V DC
Duty cycle factor
2...95%
Supply voltage
  • 10.2...18V
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS,
*
UCC2818MDREP
0 in TME stock
Net price for quantities from 2500 pcs - 4.70 EURGross price for quantities from 2500 pcs - 5.64 EUR
No. of pieces (Multiplicity: 2 500)