+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UCC284DP-5

IC: voltage regulator; LDO,fixed; -5V; 0.5A; SO8; SMD; tube; ±2.5%


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
UCC284DP-5
TME Symbol:
UCC284DP-5

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO
Voltage drop
0.5V
Output voltage
-5V
Output current
0.5A
Case
SO8
Mounting
SMD
Kind of package
tube
Operating temperature
-40...85°C
Tolerance
±2.5%
Number of channels
1
Input voltage
-15...-3.2V
Manufacturer standard package
75pcs.
Gross weight0.1 g
Certificates
See other products in this category: LDO fixed voltage regulators TEXAS INSTRUMENTS,
*
UCC284DP-5
0 in TME stock
Net price for quantities from 1 pcs - 41.06 EURGross price for quantities from 1 pcs - 49.28 EUR
Net price for quantities from 10 pcs - 33.25 EURGross price for quantities from 10 pcs - 39.90 EUR
Net price for quantities from 25 pcs - 31.35 EURGross price for quantities from 25 pcs - 37.62 EUR
Net price for quantities from 75 pcs - 29.45 EURGross price for quantities from 75 pcs - 35.34 EUR
Net price for quantities from 150 pcs - 28.45 EURGross price for quantities from 150 pcs - 34.13 EUR
Net price for quantities from 300 pcs - 27.35 EURGross price for quantities from 300 pcs - 32.81 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.