+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UCC284DPTR-5

IC: voltage regulator; LDO,fixed; -5V; 0.5A; SO8; SMD; -40÷85°C

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
UCC284DPTR-5
TME Symbol:
UCC284DPTR-5

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO
Voltage drop
0.5V
Output voltage
-5V
Output current
0.5A
Case
SO8
Mounting
SMD
Operating temperature
-40...85°C
Tolerance
±2.5%
Number of channels
1
Protection
overheating OTP
Input voltage
-15...-5.2V
Gross weight0.11 g
Certificates
See other products in this category: LDO fixed voltage regulators TEXAS INSTRUMENTS,
*
UCC284DPTR-5
0 in TME stock
Net price for quantities from 2500 pcs - 18.40 USDGross price for quantities from 2500 pcs - 22.08 USD
No. of pieces (Multiplicity: 2 500)