+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UCC2960D

IC: PMIC; PWM controller; SO8; -40÷85°C; 10÷19V; tube; SMPS; 0÷72%


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
UCC2960D
TME Symbol:
UCC2960D

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
PWM controller
Case
SO8
Mounting
SMD
Operating temperature
-40...85°C
Frequency
400kHz
Kind of package
tube
Application
SMPS
Output current
2A
Duty cycle factor
0...72%
Supply voltage
  • 10...19V
Gross weight0.071 g
Certificates
See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS,
*
UCC2960D
184 in TME stock
Net price for quantities from 1 pcs - 5.36 USDGross price for quantities from 1 pcs - 6.43 USD
Net price for quantities from 10 pcs - 3.64 USDGross price for quantities from 10 pcs - 4.37 USD
Net price for quantities from 25 pcs - 3.28 USDGross price for quantities from 25 pcs - 3.93 USD
Net price for quantities from 300 pcs - 3.03 USDGross price for quantities from 300 pcs - 3.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 75 pcs