+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UCC39002DGK

IC: PMIC; load share controller; VSSOP8; buck; 4.375÷13.5V; tube


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
UCC39002DGK
TME Symbol:
UCC39002DGK

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
load share controller
Output current
6mA
Mounting
SMD
Case
VSSOP8
Topology
buck
Operating temperature
0...70°C
Kind of package
tube
Operating voltage
4.575...13.5V DC
Supply voltage
  • 4.375...13.5V
Gross weight1 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
UCC39002DGK
0 in TME stock
Net price for quantities from 1 pcs - 2.72 EURGross price for quantities from 1 pcs - 3.26 EUR
Net price for quantities from 5 pcs - 2.45 EURGross price for quantities from 5 pcs - 2.94 EUR
Net price for quantities from 25 pcs - 2.17 EURGross price for quantities from 25 pcs - 2.60 EUR
Net price for quantities from 80 pcs - 1.95 EURGross price for quantities from 80 pcs - 2.33 EUR
Net price for quantities from 400 pcs - 1.90 EURGross price for quantities from 400 pcs - 2.27 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.