+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UCC39002DR

IC: PMIC; load share controller; SO8; buck; 4.375÷13.5V; reel,tape


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
UCC39002DR
TME Symbol:
UCC39002DR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
load share controller
Output current
6mA
Mounting
SMD
Case
SO8
Topology
buck
Operating temperature
0...70°C
Kind of package
reel, tape
Operating voltage
4.575...13.5V DC
Supply voltage
  • 4.375...13.5V
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
UCC39002DR
0 in TME stock
Net price for quantities from 2500 pcs - 1.57 EURGross price for quantities from 2500 pcs - 1.89 EUR
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.