+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UCC39002P

IC: PMIC; load share controller; PDIP8; buck; 4.375÷13.5V; tube


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
UCC39002P
TME Symbol:
UCC39002P

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
load share controller
Output current
6mA
Mounting
THT
Case
PDIP8
Topology
buck
Operating temperature
0...70°C
Kind of package
tube
Operating voltage
4.575...13.5V DC
Supply voltage
  • 4.375...13.5V
Gross weight1 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
UCC39002P
0 in TME stock
Net price for quantities from 1 pcs - 4.07 EURGross price for quantities from 1 pcs - 4.89 EUR
Net price for quantities from 10 pcs - 3.02 EURGross price for quantities from 10 pcs - 3.63 EUR
Net price for quantities from 50 pcs - 2.73 EURGross price for quantities from 50 pcs - 3.27 EUR
Net price for quantities from 100 pcs - 2.60 EURGross price for quantities from 100 pcs - 3.12 EUR
Net price for quantities from 250 pcs - 2.43 EURGross price for quantities from 250 pcs - 2.92 EUR
Net price for quantities from 500 pcs - 2.31 EURGross price for quantities from 500 pcs - 2.77 EUR
Net price for quantities from 1000 pcs - 2.19 EURGross price for quantities from 1000 pcs - 2.62 EUR
Net price for quantities from 3000 pcs - 2.13 EURGross price for quantities from 3000 pcs - 2.55 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.