+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UCC3916DPTR

IC: hot swap controller; SO8; 0÷70°C; 6V; reel,tape

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
UCC3916DPTR
TME Symbol:
UCC3916DPTR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
hot swap controller
Case
SO8
Mounting
SMD
Operating temperature
0...70°C
Kind of package
reel, tape
Supply voltage
  • 6V
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS,
*
UCC3916DPTR
0 in TME stock
Net price for quantities from 2500 pcs - 3.77 EURGross price for quantities from 2500 pcs - 4.53 EUR
No. of pieces (Multiplicity: 2 500)