+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UCC3973PW

IC: driver; CCFL lamp driver; TSSOP8; Ch: 1; 4.5÷25VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
UCC3973PW
TME Symbol:
UCC3973PW

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
driver
Kind of integrated circuit
CCFL lamp driver
Case
TSSOP8
Number of channels
1
DC supply current
1mA
Mounting
SMD
Operating temperature
0...70°C
Operating voltage
4.5...25V DC
Kind of package
tube
Gross weight1 g
Certificates
See other products in this category: Drivers - integrated circuits TEXAS INSTRUMENTS,
*
UCC3973PW
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 8.87 EURGross price for quantities from 1 pcs - 10.64 EUR
Net price for quantities from 10 pcs - 7.04 EURGross price for quantities from 10 pcs - 8.46 EUR
Net price for quantities from 50 pcs - 6.03 EURGross price for quantities from 50 pcs - 7.24 EUR
Net price for quantities from 100 pcs - 5.60 EURGross price for quantities from 100 pcs - 6.72 EUR
Net price for quantities from 150 pcs - 5.52 EURGross price for quantities from 150 pcs - 6.62 EUR