+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UCLAMP3312T.TCT

Diode: TVS; ESD; 100W; 3.8V; 10A; bidirectional; SLP2010N8T; uClamp®


Manufacturer: SEMTECH

Manufacturer part number:
UCLAMP3312T.TCT
TME Symbol:
UCLAMP3312T.TCT

Specification

Manufacturer
SEMTECH
Type of diode
TVS
Version
ESD
Peak pulse power dissipation
0.1kW
Max. off-state voltage
3.3V
Breakdown voltage
3.8V
Max. forward impulse current
10A
Semiconductor structure
bidirectional
Case
SLP2010N8T
Mounting
SMD
Leakage current
10nA
Technology
µClamp®
Kind of package
reel, tape
Gross weight0.018 g
Certificates

WATCH VIDEO

See other products in this category: Bidirectional TVS SMD diodes SEMTECH,
*
UCLAMP3312T.TCT
3739 in TME stock
Net price for quantities from 1 pcs - 1.62 USDGross price for quantities from 1 pcs - 1.94 USD
Net price for quantities from 10 pcs - 1.05 USDGross price for quantities from 10 pcs - 1.27 USD
Net price for quantities from 100 pcs - 0.77 USDGross price for quantities from 100 pcs - 0.92 USD
Net price for quantities from 500 pcs - 0.72 USDGross price for quantities from 500 pcs - 0.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs