+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UCS1001-3-BP-TR

IC: switch; QFN20; reel,tape; 2.9÷5.5V; 650uA


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
UCS1001-3-BP-TR
TME Symbol:
UCS1001-3-BP-TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
switch
Case
QFN20
Mounting
SMD
Operating temperature
-40...85°C
Kind of package
reel, tape
Operating voltage
2.9...5.5V
DC supply current
650µA
Manufacturer standard package
5000pcs.
Gross weight0.044 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB interfaces - integrated circuits MICROCHIP TECHNOLOGY,
*
UCS1001-3-BP-TR
0 in TME stock
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.
Net price for quantities from 5000 pcs - 1.18 EURGross price for quantities from 5000 pcs - 1.42 EUR