+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

UCS1001-3-BP

IC: switch; QFN20; in-tray; Uoper: 2.9÷5.5V; 650uA; Usup: 2.9÷5.5V


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
UCS1001-3-BP
TME Symbol:
UCS1001-3-BP

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
switch
Case
QFN20
Mounting
SMD
Operating temperature
-40...85°C
Kind of package
in-tray
Operating voltage
2.9...5.5V
DC supply current
650µA
Manufacturer standard package
490pcs.
Supply voltage
  • 2.9...5.5V
Gross weight0.036 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB interfaces - integrated circuits MICROCHIP TECHNOLOGY,
*
UCS1001-3-BP
0 in TME stock
No. of pieces (Multiple of: 490)
Minimum order quantity: 490.
Multiple of: 490.
Net price for quantities from 490 pcs - 1.14 EURGross price for quantities from 490 pcs - 1.37 EUR