+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | switch | |
Interface | USB | |
Case | QFN20 | |
Mounting | SMD | |
Operating temperature | -40...85°C | |
Kind of package | in-tray | |
Operating voltage | 2.9...5.5V | |
DC supply current | 650µA | |
Manufacturer standard package | 490pcs. |