+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

UCS1003-3-BP-TR

IC: power switch; QFN20; reel,tape; 4.5÷5.5V; 650uA


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
UCS1003-3-BP-TR
TME Symbol:
UCS1003-3-BP-TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
power switch
Case
QFN20
Mounting
SMD
Operating temperature
-40...125°C
Kind of package
reel, tape
Operating voltage
4.5...5.5V
DC supply current
650µA
Manufacturer standard package
5000pcs.
Gross weight0.038 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB interfaces - integrated circuits MICROCHIP TECHNOLOGY,
*
UCS1003-3-BP-TR
0 in TME stock
No. of pieces (Multiple of: 5 000)
Minimum order quantity: 5 000.
Multiple of: 5 000.
Net price for quantities from 5000 pcs - 1.88 USDGross price for quantities from 5000 pcs - 2.26 USD