+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

UCS1003-3-BP

IC: USB power port controller; I2C,SMBus; 2.9÷5.5VDC; QFN20; 2.7A


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
UCS1003-3-BP
TME Symbol:
UCS1003-3-BP

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
USB power port controller
Case
QFN20
Mounting
SMD
Kind of package
in-tray
Max. charging current
2.7A
On-state resistance
55mΩ
Protection
anti-overload OPP
Manufacturer standard package
490pcs.
Interface
  • I2C
  • SMBus
Supply voltage
  • 2.9...5.5V DC
Gross weight0.042 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB interfaces - integrated circuits MICROCHIP TECHNOLOGY,
*
UCS1003-3-BP
0 in TME stock
No. of pieces (Multiple of: 490)
Minimum order quantity: 490.
Multiple of: 490.
Net price for quantities from 490 pcs - 1.79 EURGross price for quantities from 490 pcs - 2.15 EUR