+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UCS2112-1-V/G4

IC: USB controller; I2C,SMBus 2.0,USB; QFN20; Number of ports: 2


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
UCS2112-1-V/G4
TME Symbol:
UCS2112-1-V/G4

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
USB controller
Case
QFN20
Integrated circuit features
current monitoring
Mounting
SMD
Operating temperature
-40...105°C
Number of ports
2
Kind of package
tube
Operating voltage
2.9...5.5V
Max. charging current
3A
Manufacturer standard package
91pcs.
Interface
  • I2C
  • SMBus 2.0
  • USB
Gross weight0.042 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB interfaces - integrated circuits MICROCHIP TECHNOLOGY,
*
UCS2112-1-V/G4
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.91 EURGross price for quantities from 1 pcs - 3.49 EUR
Net price for quantities from 5 pcs - 2.54 EURGross price for quantities from 5 pcs - 3.04 EUR
Net price for quantities from 25 pcs - 2.29 EURGross price for quantities from 25 pcs - 2.74 EUR
Net price for quantities from 100 pcs - 2.22 EURGross price for quantities from 100 pcs - 2.66 EUR
Packaging method by the manufacturer:Tube = 25 pcs