+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UCS2113-1C-V/G4

IC: power switch; USB switch; tube; 40mΩ; 2.9÷5.5V


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
UCS2113-1C-V/G4
TME Symbol:
UCS2113-1C-V/G4

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
power switch
Kind of integrated circuit
USB switch
Mounting
SMD
Operating temperature
-40...105°C
Kind of package
tube
On-state resistance
40mΩ
Manufacturer standard package
91pcs.
Active logical level
high
Supply voltage
  • 2.9...5.5V
Gross weight0.037 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB interfaces - integrated circuits MICROCHIP TECHNOLOGY,
*
UCS2113-1C-V/G4
0 in TME stock
No. of pieces (Multiplicity: 91)
Minimum order quantity: 182.
Multiplicity: 91.
Net price for quantities from 182 pcs - 2.85 USDGross price for quantities from 182 pcs - 3.42 USD