+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

UCS2114-1-V/LX

IC: USB controller; I2C,SMBus 2.0,USB; QFN20; Number of ports: 2


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
UCS2114-1-V/LX
TME Symbol:
UCS2114-1-V/LX

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
USB controller
Case
QFN20
Integrated circuit features
current monitoring
Mounting
SMD
Operating temperature
-40...105°C
Number of ports
2
Kind of package
tube
Operating voltage
2.9...5.5V
Max. charging current
3A
Manufacturer standard package
120pcs.
Interface
  • I2C
  • SMBus 2.0
  • USB
Gross weight0.015 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB interfaces - integrated circuits MICROCHIP TECHNOLOGY,
*
UCS2114-1-V/LX
0 in TME stock
No. of pieces (Multiple of: 240)
Minimum order quantity: 240.
Multiple of: 240.
Net price for quantities from 240 pcs - 2.28 USDGross price for quantities from 240 pcs - 2.74 USD